You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Combustible Gas Leak Detector -
MP780969
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780969
- Order Code:
- IN09685
- Product Range
- Multicomp Pro Combustible Gas Leak Detectors
- Technical Datasheet:
- MP780969 Datasheet
Product Range Selector (Multicomp Pro Combustible Gas Leak Detectors)
See all from this product rangeProduct Overview
- Visible, audible, and vibration alarm for noisy and bright environments
- Highly sensitive and reliable
- Pinpoint small leaks; detects all combustible gas leaks, even tiny leaks
- Auto zero
- Highly accurate, quick response
- 16" flexible probe with replaceable sensor
- Auto power off
- 5 red LEDs: gas measuring levels, sensitivity visual alert
- Standard vibration alert
- Sensitivity is greater than 50ppm (methane), response time is greater than 2 seconds
Product Information
- :
- Multi Gas
- :
- 1
- :
- 85dBA
- :
- -
- :
- -
- :
- -
- :
- Multicomp Pro Combustible Gas Leak Detectors
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €81.144 (€99.81) | ( ) |
3+ | €77.4525 (€95.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.