You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm x 3.5mm Torx Head Stand Off Screw for Mounting Pillars -
MPR-14-0067-F
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MPR-14-0067-F
- Order Code:
- FN05267
- Product Range
- Smart PCB Integration
- Technical Datasheet:
- MPR-14-0067-F Datasheet
Product Range Selector (Smart PCB Integration)
See all from this product rangeProduct Overview
- Black anti-oxidant screw
- Self-Locking Torx screw head
- Recommended for Multicomp 3/4/5mm Mounting Pillars
Applications
Electronics Design, Embedded Design & Development, Datacom
Product Information
- :
- 1.75mm
- :
- #0
- :
- 3.5mm
- :
- Iron
- :
- Black Oxide
- :
- Button Head Pin Torx
- :
- Smart PCB Integration
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.0952 (€0.12) | ( ) |
10+ | €0.0238 (€0.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.