You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Detector Switch, Momentary, SPST-NO, 12V, 100mA, Solder Tags -
MPTE-11N2V1
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MPTE-11N2V1
- Order Code:
- SW06453
- Product Range
- MP Detector Switches
- Technical Datasheet:
- MPTE-11N2V1 Datasheet
Product Range Selector (MP Detector Switches)
See all from this product rangeProduct Overview
- Normally open detector switch
- Rated current and voltage of 0.1A and 12V DC
- Operating force of 1 ±0.5N
- Operating life of 300,000 cycles min
- Initial contact resistance of 500 ohm maximum
- Dielectric strength of 500V AC/ 1 minute
- Operating temperature range of -40°C to +85°C
- Air pressure of 86 to 106kpa
Applications
Industrial, Automation & Process Control, Precision Control Sensors, Safety
Contents
x1 Detector switch, SPST.
Footnotes
Product Information
- :
- MP Detector Switches
- :
- SPST-NO
- :
- Wire Leaded
- :
- 100mA
- :
- 12V
- :
- 11.6mm
- :
- 5.25mm
- :
- 8.25mm
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0587 (€2.53) | ( ) |
10+ | €1.8445 (€2.27) | ( ) |
25+ | €1.7017 (€2.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.