You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Detector Switch, SPST-NO, 5V DC, 100mA -
MPTE-P-V
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MPTE-P-V
- Order Code:
- SW06491
- Product Range
- MP Detector Switches
- Technical Datasheet:
- MPTE-P-V Datasheet
Product Range Selector (MP Detector Switches)
See all from this product rangeProduct Overview
- Normally closed detector switch
- Rated current and voltage of 100mA and 5V DC
- Operating force of 35gf max
- Operating life of 80,000 cycles min
- Contact resistance of 500mohm maximum
- Dielectric strength of 250V AC/ 1 minute
- Operating temperature range of -15°C to +70°C
Applications
Industrial, Automation & Process Control, Precision Control Sensors, Safety
Contents
x1 Detector switch, SPST.
Footnotes
Product Information
- :
- MP Detector Switches
- :
- SPST-NO
- :
- Solder
- :
- 100mA
- :
- 5V
- :
- 3.35mm
- :
- 2.98mm
- :
- 3.5mm
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9477 (€1.17) | ( ) |
10+ | €0.8775 (€1.08) | ( ) |
50+ | €0.819 (€1.01) | ( ) |
100+ | €0.6201 (€0.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.