You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Miniature Push Button Switch, Momentary SPDT, 20V, IP67 -
P8US8WR2C2M2RES
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- P8US8WR2C2M2RES
- Order Code:
- SW05483
- Product Range
- -
- Technical Datasheet:
- P8US8WR2C2M2RES Datasheet
Product Overview
- Below 100mΩ at 2 to 4VDC 100mA typical initial contact resistance
- 500MΩ Minimum insulation resistance
- 500Vrms at sea level Dielectric strength
- IP67 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- Standard
- :
- -
- :
- -
- :
- 20V
- :
- SPDT
- :
- 20V
- :
- On-(On)
- :
- 100mA
- :
- Round
- :
- Black
- :
- 20V
- :
- -
- :
- 20V
- :
- -
- :
- -
- :
- Through Hole
- :
- PC Pin
- :
- Non Illuminated
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 03/08/25
Order now. Pay nothing until products are dispatched6 more will be available week commencing 03/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3338 (€1.64) | ( ) |
10+ | €1.1466 (€1.41) | ( ) |
25+ | €1.0179 (€1.25) | ( ) |
50+ | €0.9243 (€1.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.