You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6x AA Battery Holder Coil Spring Contact, Flat Wire Leads 150mm -
MP000334
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP000334
- Order Code:
- BT06514
- Product Range
- MPro AA Battery Holders
- Also Known As:
- Battery Holder PP002063
- Technical Datasheet:
- MP000334 Datasheet
Product Range Selector (MPro AA Battery Holders)
See all from this product rangeProduct Overview
- 6 x AA battery capacity: holds six standard AA batteries for extended power supply
- Flat design: low-profile construction ideal for space-constrained applications
- Wired connectivity: pre-attached leads simplify circuit integration and ensure secure connections
- Secure battery retention: robust construction maintains stable battery placement during operation
- Versatile application: perfect for portable devices, DIY projects, and backup power systems
Product Information
- :
- AA
- :
- 6
- :
- Wire Leads
- :
- -
Technical Documents (1)
Also Known As
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6779 (€2.06) | ( ) |
10+ | €1.5589 (€1.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.