You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Mount CR2032 Battery Holder, Flat Black - 

MP000361

MP000361 - PCB Mount CR2032 Battery Holder, Flat Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP000361
Order Code:
BT06541
Technical Datasheet:
MP000361   Datasheet
See all Technical Docs

MP000361 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

BULGIN LIMITED

Dual D Battery Holder IP67 Front Panel Sealed

• Battery Sizes Accepted : D • No. of Batteries : 2 • Battery Holder Mount : Panel

     
Restricted Item Add

BULGIN LIMITED

4x AA Battery Holder Panel Mount Drawer Function

• Battery Sizes Accepted : AA • No. of Batteries : 4 • Battery Holder Mount : Panel

     
Restricted Item Add

BULGIN LIMITED

Dual PP3 Battery Holder Panel Mount Screw Cap

• Battery Sizes Accepted : PP3 (9V) • No. of Batteries : 2 • Battery Holder Mount : Panel

     
Restricted Item Add

KEYSTONE

PCB Mounted Holder for 2x 20mm Coin Cells

• Battery Sizes Accepted : Coin Cell - 20mm • No. of Batteries : 2 • Battery Holder Mount : Through Hole

     
Restricted Item Add

PRO POWER

6x AA Battery Holder Black Coil Spring Contact - Snap Fit, Side-by-Side, Opposite

• Battery Sizes Accepted : AA • No. of Batteries : 6 • Battery Holder Mount : Snap On

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

PCB mounted battery holder designed for CR2032 lithium coin cells.
  • UL94V0 Black Housing
  • Tin plated Phosphor Bronze contacts
  • -40°C to +105°C temperature range

Contents

Battery holder only

Product Information


:
2032

:
1

:
PCB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

€0.7371 ( €0.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.7371 (€0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.585 (€0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --