You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chassis Mounting Fuse Box with LED Indication, 6x ATM Mini Blade Fuses -
PPFH-79ATM6
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- PPFH-79ATM6
- Order Code:
- FF02312
- Technical Datasheet:
- PPFH-79ATM6 Datasheet
Product Range Selector (Multicomp Pro - PPFH Series - Blade Fuse Blocks)
See all from this product rangeProduct Overview
- Each fuse circuit rated 30A @ 32V DC
- Input Rating 100A @ 32V DC
- Each circuit has LED indication when a fuse blows
- Fuse circuits are connected via 6.35mm Faston connectors
- Input connection via UNF 10-32 stud
- Chassis mounting, with mounting holes
Product Information
- :
- Automotive Blade Fuse Holder
- :
- 30A
- :
- Mini Blade, APM, ATM
- :
- Quick Connect
- :
- 6Fuses
- :
- Multicomp Pro - PPFH Series - Blade Fuse Blocks
- :
- -
- :
- 32V
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9016 (€9.72) | ( ) |
5+ | €7.2352 (€8.90) | ( ) |
50+ | €6.5807 (€8.09) | ( ) |
100+ | €5.9262 (€7.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.