You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Push Button Switch, Momentary, SPST-NO, 12.2mm - 

R13-23A-05-BG

R13-23A-05-BG - Push Button Switch, Momentary, SPST-NO, 12.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R13-23A-05-BG
Order Code:
SW05779
Product Range
R13-23x
Technical Datasheet:
R13-23A-05-BG   Datasheet
See all Technical Docs

Product Range Selector (R13-23x)

See all from this product range

Product Overview

The Multicomp Pro R13-23 series pushbutton switches are mechanically operated and available in different switch operations.
  • Two pin momentary action
  • Current rating of 3A at 125V and 1.5A at 250VAC
  • Insulation resistance of 100Mohm min at DC 500V
  • Dielectric strength of 1000VAC
  • Green ABS actuator and black ABS frame
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
Standard

:
R13-23x

:
12.2mm

:
SPST-NO

:
Off-(On)

:
Square

:
Green

:
3A

:
125V

:
-

:
-

:
-

:
Panel Mount

:
Solder Lug

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

€0.9594 ( €1.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.9594 (€1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.8658 (€1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --