You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Push Button Switch, Latching, DPST-NO, 20.2mm - 

R13-527B-02-BB

R13-527B-02-BB - Push Button Switch, Latching, DPST-NO, 20.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R13-527B-02-BB
Order Code:
SW05766
Product Range
-
Technical Datasheet:
R13-527B-02-BB   Datasheet
See all Technical Docs

Product Overview

The R13-527B-02-BB is a double-pole single-throw (DPST) Pushbutton Switch with ON-OFF function. The R13-527 series switch has Ag alloy contact, silver plated copper alloy terminal and nylon 66 frame/actuator.
  • Current rating of 16A at 125V and 6A at 250VAC
  • Insulation resistance of 100Mohm min at DC 500V
  • Dielectric strength of 1500VAC
  • Nylon 66/PC (94 -V2) actuator and nylon 66 (94 -V2) frame
  • Silver plated copper alloy terminals and Ag alloy contacts
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
Standard

:
-

:
20.2mm

:
DPST

:
Off-On

:
Round Raised

:
Black

:
16A

:
125V

:
-

:
-

:
-

:
Panel Mount

:
Quick Connect

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

€1.638 ( €2.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.638 (€2.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.4625 (€1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --