You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Euro Plug to IEC C19 Socket Mains Lead, 16A, 3m, Black -
SL-19 + SL-6-3
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- SL-19 + SL-6-3
- Order Code:
- PL16233
- Product Range
- -
- Technical Datasheet:
- SL-19 + SL-6-3 Datasheet
Product Overview
- CEE 7/7 plug works with European outlets for versatile international use
- IEC 60320 C19 connector suits high-power devices like servers and large appliances
- 16A current rating ensures efficient power delivery to heavy-duty equipment
- 250VAC voltage rating suits high-voltage systems, ideal for industrial and commercial use
- 3m length provides ample reach for flexible device placement in workspaces
Product Information
- :
- CEE 7/7 Plug to IEC 60320 C19
- :
- 3m
- :
- 16A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 9.8ft
Technical Documents (2)
112 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.0145 (€9.86) | ( ) |
10+ | €7.7103 (€9.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.