You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Diode, SMAJ, Bidirectional, 30 V, 48.4 V, DO-214AC (SMA), 2 Pins -
SMAJ30CA
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- SMAJ30CA
- Order Code:
- SC21396
- Product Range
- SMAJ
- Technical Datasheet:
- SMAJ30CA Datasheet
Product Range Selector (SMAJ)
See all from this product rangeProduct Overview
- UL94-V0 rated moulded plastic case, low profile package and ideal for automated placement
- Fast response time of typically less than 1ps from 0V to BV minimum
- IFSM of 40A (8.3ms single half sine wave super imposed on rated load (JEDEC method)
- Minimum peak power dissipation of 400W at TA = 25°C, TP = 1ms
- Steady state power dissipation (PM(AV)) of 1W at TL = 75°C
- Operating temperature range from -55°C to +150°C
- Working peak reverse voltage (Vrwm) of 30V and maximum reverse leakage (IR) of 5µA at Vrwm
- Breakdown voltage (VBR) of 33.3V (minimum), 36.8V (maximum) and test current ( IT) of 1mA
- Maximum reverse voltage (Vrsm) of 48.4V at Irsm and reverse surge current (Irsm) of 8.3A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Product Information
- :
- SMAJ
- :
- Bidirectional
- :
- 30V
- :
- 48.4V
- :
- DO-214AC (SMA)
- :
- 2Pins
- :
- 33.3V
- :
- 36.8V
- :
- 400W
- :
- 150°C
- :
- Surface Mount
- :
- -
Technical Documents (1)
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.234 (€0.29) | ( ) |
10+ | €0.1872 (€0.23) | ( ) |
100+ | €0.1287 (€0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.