You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC Socket, DIL, 0.3" / 7.62mm, 6 Way, Turned Pin -
SPC15560
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- SPC15560
- Order Code:
- SC15364
- Product Range
- MP
- Technical Datasheet:
- SPC15560 Datasheet
Product Range Selector (MP)
See all from this product rangeProduct Overview
- 6 contacts provide secure connections for ICs with 6 pins
- 2.54mm pitch ensures compatibility with a variety of DIP ICs and components
- 7.62mm row spacing supports standard DIP configurations for seamless PCB integration
- Beryllium copper contacts offer superior conductivity and resilience for long-lasting performance
- Multipurpose (MP) design suits applications from prototyping to industrial use
Product Information
- :
- 6Contacts
- :
- DIP Socket
- :
- 2.54mm
- :
- MP
- :
- 7.62mm
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (1)
112 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5236 (€0.64) | ( ) |
10+ | €0.4165 (€0.51) | ( ) |
50+ | €0.3332 (€0.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.