You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.54mm Pin Header, 1 Row, 40 Way, Vertical - 

SPC20484

SPC20484 - 2.54mm Pin Header, 1 Row, 40 Way, Vertical

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPC20484
Order Code:
CN21901
Product Range
Multicomp Pro Pin Headers
Technical Datasheet:
SPC20484   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Pin Headers)

See all from this product range

Product Overview

The SPC20484 is a 40-way 1-row 2.54mm straight PCB Header with gold plated brass pins.
  • 3A, 250V ACDC Electrical ratings
  • 20mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • -25 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking, Industrial

Product Information


:
Board-to-Board

:
2.54mm

:
1Rows

:
40Contacts

:
Through Hole

:
Multicomp Pro Pin Headers

:
Unshrouded

:
Brass

:
Gold Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

91 In stock Need more?

???PF_PDP_RSP_SUP???

€1.0764 ( €1.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.0764 (€1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.9594 (€1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.7956 (€0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --