You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.54mm Pin Header, 2 Row, 10 Way, Vertical -
SPC20505
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- SPC20505
- Order Code:
- CN21939
- Product Range
- -
- Technical Datasheet:
- SPC20505 Datasheet
Product Overview
- 2.54mm pitch: standard spacing for broad PCB compatibility
- 2 rows, 10 contacts: accommodates multiple signal lines in a compact layout
- Through hole, straight mounting: provides enhanced mechanical stability and secure integration
- Wire-to-board design: facilitates reliable and durable connections between wires and the PCB
- Ideal for prototyping & production: ensures consistent performance in various electronic assemblies
Product Information
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 10Contacts
- :
- Through Hole Straight
- :
- -
- :
- Shrouded
- :
- Brass
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.351 (€0.43) | ( ) |
10+ | €0.3159 (€0.39) | ( ) |
25+ | €0.2691 (€0.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.