You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tactile Switch, SPNO, SMD - 

TM-533I-Q-T/R

TM-533I-Q-T/R - Tactile Switch, SPNO, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TM-533I-Q-T/R
Order Code:
SW04414
Product Range
TM
Technical Datasheet:
TM-533I-Q-T/R   Datasheet
See all Technical Docs

Product Range Selector (TM)

See all from this product range

Product Overview

The TM-533I-Q-T/R from Multicomp Pro is a surface mount tactile switch. It is an ultraminiature, high reliable switch with light weight structure. This tactile switch is mainly suitable for high density mounting.
  • SPST-NO contact configuration
  • Contact rating is 50mA at 12VDC
  • Operating temperature range from -25°C to +70°C
  • Operating force is 160gf
  • Sharp click feel with a positive tactile feedback
  • Gull wing termination
  • Total height is 1.5mm
  • Moulded black high temperature thermoplastic LCP base
  • Stainless steel contact with silver cladding, phosphor bronze terminals with silver plating
  • Maximum contact resistance is 100mohm, minimum insulation resistance is 100Mohm at 500VDC

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
Solder

:
TM

:
Top Actuated

:
Surface Mount

:
Round Button

:
50mA

:
160gf

:
12V

:
50mA at 12VDC

:
160gf

:
5.1mm x 5.1mm

:
-

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3451 ( €0.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.3451 (€0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.2975 (€0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --