You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bridge Rectifier, Single Phase, 200 V, 1.5 A, Through Hole, 4 Pins, 1.1 V - 

W02G

W02G - Bridge Rectifier, Single Phase, 200 V, 1.5 A, Through Hole, 4 Pins, 1.1 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
W02G
Order Code:
SC15514
Product Range
WOXG
Technical Datasheet:
W02G   Datasheet
See all Technical Docs

Product Range Selector (WOXG)

See all from this product range

Product Overview

W02G is a single-phase bridge rectifier designed for converting AC to DC. It features a reverse voltage rating of 200V and a current capacity of 1.5A, with a forward voltage drop of 1.1V. Housed in a through-hole package with 4 pins, it is ideal for use in power supplies, motor control circuits, and other electronic applications requiring reliable and efficient rectification.
  • No. of phases: single phase
  • Average forward current of 1.5A
  • No. of pins: 4Pins
  • Maximum forward voltage is 1.1V
  • Forward surge current of 40A

Product Information


:
Single Phase

:
200V

:
1.5A

:
Through Hole

:
4Pins

:
1.1V

:
Through Hole

:
40A

:
150°C

:
WOXG

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

???PF_PDP_RSP_SUP???

€0.1785 ( €0.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.1785 (€0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.1547 (€0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1309 (€0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --