You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm Socket, Panel Mount, Yellow, 25A - 

24.241.3

24.241.3 - 4mm Socket, Panel Mount, Yellow, 25A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
24.241.3
Order Code:
CN22133
Product Range
-
Technical Datasheet:
24.241.3   Datasheet
See all Technical Docs

Product Overview

The 24.241.3 is a 25A yellow panel-mount Socket with nickel-plated brass contacts and ABS insulator.
  • 30VAC Voltage rating
  • Voltage rating of 30VAC
  • Length of 28.5mm
  • ABS insulator material
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
Receptacle

:
Panel Mount

:
25A

:
30VAC

:
Nickel Plated Contacts

:
Yellow

:
Brass

:
Quick Connect

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€0.6669 ( €0.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.6669 (€0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.5616 (€0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.468 (€0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.4095 (€0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --