You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Assy, 8 Way Right Angle Circular Socket to Free End, 5A, 1m -
2CT3010-W08300
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- 2CT3010-W08300
- Order Code:
- CN17228
- Product Range
- -
- Technical Datasheet:
- 2CT3010-W08300 Datasheet
Product Overview
- IP67 and IP68 Protection
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- 500cycles Minimum durability
- ≥500VAC/1 Minute breakdown voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- Circular 8 Position Right Angle Receptacle
- :
- 90° Circular Receptacle to Free End
- :
- 8Ways
- :
- Free End
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.0515 (€13.59) | ( ) |
10+ | €9.476 (€11.66) | ( ) |
25+ | €8.303 (€10.21) | ( ) |
50+ | €6.6355 (€8.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.