You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cable Assy, 2 Way Circular Plug to Free End, 10A, 1m - 

2CT3024-W02400

2CT3024-W02400 - Cable Assy, 2 Way Circular Plug to Free End, 10A, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2CT3024-W02400
Order Code:
CN17238
Product Range
-
Technical Datasheet:
2CT3024-W02400   Datasheet
See all Technical Docs

Product Overview

The 2CT3024-W02400 is a 2-way 1m panel-mount molded Cable Assembly with circular plug to free ends connection. It is made up of gold-plated copper alloy contact and nylon + GF, PBT connector body.
  • IP67 and IP68 Protection
  • ≤10mΩ Contact resistance
  • ≥100MΩ at 500VDC Insulation resistance
  • 500cycles Minimum durability
  • ≥500VAC/1 Minute breakdown voltage
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
Circular 2 Position Plug

:
Circular Plug to Free End

:
2Ways

:
Free End

:
3.28ft

:
1m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€4.416 ( €5.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.416 (€5.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.7835 (€4.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €3.312 (€4.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.645 (€3.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --