You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Socket, Panel, Front Mount, 2A, 8 Way - 

2MT3002-W08200

2MT3002-W08200 - Socket, Panel, Front Mount, 2A, 8 Way
2MT3002-W08200 - Socket, Panel, Front Mount, 2A, 8 Way
2MT3002-W08200 - Socket, Panel, Front Mount, 2A, 8 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2MT3002-W08200
Order Code:
CN17481
Product Range
M12 Series
Technical Datasheet:
2MT3002-W08200   Datasheet
See all Technical Docs

Product Range Selector (M12 Series)

See all from this product range

Product Overview

The 2MT3002-W08200 is a 8-way 2A M12 female Waterproof Socket with gold over nickel plated phosphor bronze alloy contacts, black nylon body and solder termination. This connector can be mounted on rear panel, immersed in 1m water for 24 minutes.
  • IP68 Waterproof rating
  • 500VAC for one minute Dielectric withstanding voltage
  • -40 to +100°C Temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking

Product Information


:
M12 Series

:
M12

:
Female

:
Receptacle

:
8Contacts

:
8 Positions

:
Solder Socket

:
Straight Panel Mount

:
IP68

:
A Coded

:
Nylon (Polyamide), Glass Filled Body

:
Phosphor Bronze

:
Gold

:
2A

:
60V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€10.0152 ( €12.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €10.0152 (€12.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €8.5995 (€10.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €7.8624 (€9.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €7.2774 (€8.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --