You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cable Assy, M12 Plug to Free End, 4 Way, IP67, 5A, 1m -
2MT3012-W04300
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- 2MT3012-W04300
- Order Code:
- CN17483
- Product Range
- M12
- Technical Datasheet:
- 2MT3012-W04300 Datasheet
Product Range Selector (M12)
See all from this product rangeProduct Overview
- IP67 and IP68 Protection rating
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- 500 cycles Minimum durability
- ≥500VAC/1 minute Breakdown voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- M12 Plug
- :
- M12 Straight Plug to Free End
- :
- M12 Sensor Straight 4 Position Plug
- :
- Free End
- :
- Free End
- :
- 4 Positions
- :
- 1m
- :
- 3.28ft
- :
- M12
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.292 (€11.43) | ( ) |
10+ | €8.7515 (€10.76) | ( ) |
25+ | €8.487 (€10.44) | ( ) |
50+ | €8.1995 (€10.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.