You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuseholder, Panel Mount, 250V, 10A, 5mm x 20mm -
CFH04
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- CFH04
- Order Code:
- FF03277
- Product Range
- Multicomp Pro Fuseholder Series
- Technical Datasheet:
- CFH04 Datasheet
Product Range Selector (Multicomp Pro Fuseholder Series)
See all from this product rangeProduct Overview
- Moulded in UL94-V0 PBT, solder / 2.8mm quick connect
- Screw driver release, screw carrier
- 2.8 quick connect terminals, anti-rotation D fixing
- 10A current rating/ 250V voltage rating, 5mohm contacts/resistance
- Tinned nickel plated brass, UL94-V0 flame retardant PBT moulding
Product Information
- :
- Enclosed Bayonet Style
- :
- 10A
- :
- 5mm x 20mm
- :
- Quick Connect
- :
- 1Fuses
- :
- Multicomp Pro Fuseholder Series
- :
- 250V
- :
- 250V
Technical Documents (1)
658 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3221 (€1.63) | ( ) |
25+ | €1.2519 (€1.54) | ( ) |
50+ | €1.2051 (€1.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.