You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12mm Button Cell Battery Holder, Black Surface Mount -
CH291-1220LF
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- CH291-1220LF
- Order Code:
- BT06074
- Product Range
- Multicomp Pro Battery Holder
- Technical Datasheet:
- CH291-1220LF Datasheet
Product Range Selector (Multicomp Pro Battery Holder)
See all from this product rangeProduct Overview
- Battery holder for 12mm coin cell battery
- Gold over nickel phosphor bronze 0.2mm thick contact
- PPS housing
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Coin Cell - 12mm
- :
- 1
- :
- SMD
- :
- Multicomp Pro Battery Holder
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6786 (€0.83) | ( ) |
5+ | €0.6318 (€0.78) | ( ) |
25+ | €0.5967 (€0.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.