You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Knob, Soft Touch, D Shaft, Black / White -
CR-R4-7
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- CR-R4-7
- Order Code:
- SW03057
- Product Range
- -
- Technical Datasheet:
- CR-R4-7 Datasheet
Product Overview
- Soft-touch surface provides a comfortable grip
- Designed for D-shaft compatibility
- Ergonomic design enhances user control
- Sleek black finish for a professional appearance
- Ideal for audio, instrumentation, and control devices
Product Information
- :
- D Shaft
- :
- 6mm
- :
- Rubber with Plastic Insert
- :
- Round with Indicator Line
- :
- -
- :
- No SVHC (16-Jan-2020)
Technical Documents (2)
754 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
600 more will be available week commencing 14/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
600 more will be available week commencing 14/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5499 (€0.68) | ( ) |
50+ | €0.468 (€0.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.