You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V DC 1.5A 18W DIN Rail Power Supply -
DRA18-12
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- DRA18-12
- Order Code:
- PW04361
- Product Range
- DRA
- Technical Datasheet:
- DRA18-12 Datasheet
Product Range Selector (DRA)
See all from this product rangeProduct Overview
- Short-circuit protection
- Internal input filter
- Industrial control equipment
- Up to 77% high efficiency
- 100kHz Switching frequency
- 3000VAC Isolation voltage
- 100MΩ at 500VDC Isolation resistance
- ±1% Output voltage accuracy
- 300µs Transient recovery time
- ±0.02%/°C Temperature coefficient
- 50mV Ripple and noise
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 18W
- :
- 12VDC
- :
- 1.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- DRA
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.8199 (€45.29) | ( ) |
5+ | €34.0353 (€41.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.