You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27V DC 4.4A 120W DIN Rail Power Supply -
DRAN120-24A
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- DRAN120-24A
- Order Code:
- PW04364
- Product Range
- DRAN
- Technical Datasheet:
- DRAN120-24A Datasheet
Product Range Selector (DRAN)
See all from this product rangeProduct Overview
- SELV components design
- Varistor internal surge voltage protection
- 55kHz Switching frequency
- 100MΩ at 500VDC Isolation resistance
- ±0.03%/°C Temperature coefficient
- ±1% Output voltage accuracy
- 50mV at 20MHz Ripple and noise
- T3.15A/250VAC Internal input fuse
- IP20 Protection rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 120W
- :
- 28.5VDC
- :
- 4.4A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Adjustable, Fixed
- :
- DRAN
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €104.5512 (€128.60) | ( ) |
5+ | €91.7046 (€112.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.