You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ferrule, Insulated, 8.2 x 1.4mm, 100 Pack - 

E1008-L-RED

E1008-L-RED - Ferrule, Insulated, 8.2 x 1.4mm, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E1008-L-RED
Order Code:
CN16662
Product Range
E
Technical Datasheet:
E1008-L-RED   Datasheet
See all Technical Docs

Product Range Selector (E)

See all from this product range

Product Overview

Cable ferrule with red colour nylon (polyamide) insulator accepts 18AWG wire.
  • Maximum electrical current is 17A
  • Maximum electrical rating is 600V
  • Copper tube connector with tin-plating
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Contents

Pack of 100 terminals.

Product Information


:
Single Wire

:
18AWG

:
1mm²

:
8mm

:
Red

:
E

:
14mm

:
Nylon (Polyamide)

:
Copper

:
Tin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

55 In stock Need more?

???PF_PDP_RSP_SUP???

€2.921 ( €3.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.921 (€3.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.6105 (€3.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €2.323 (€2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.0355 (€2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --