You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Bi-Colour Green & Orange, 3mm, 2.1V - 

L24R3000K2P2

L24R3000K2P2 - LED, Bi-Colour Green & Orange, 3mm, 2.1V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
L24R3000K2P2
Order Code:
SC15392
Product Range
-
Technical Datasheet:
L24R3000K2P2   Datasheet
See all Technical Docs

Product Overview

The L24R3000K2P2 is a 3mm (Green)/(Orangey-Red) colour Bi-colour LED with white diffused lens. It has two diodes connected in inverse parallel. AC operation gives a third intermediate colour, example: red + green gives orange. It provides high light output and uniform match for two colours. The L2XR3000 series reliable and rugged led requires low current.
  • Bicolour LEDs have two diodes connected in inverse parallel
  • AC operation gives a third intermediate colour, example: red + green gives orange
  • High light output and uniform match for two colours
  • Low current requirements
  • Reliable and rugged
  • IC compatible
  • Green Die 567nm
  • Orangey/Red Die 635nm

Applications

LED Lighting, Automation & Process Control, Automotive Systems, Industrial Automation Control, Signalling

Footnotes

The 635nm die falls between true Red (660nm) and true Orange (610nm) on the spectrum.

Product Information


:
Green, Orange

:
Through Hole

:
T-1 (3mm)

:
118°

:
Round

:
O 30mA, G 30mA

:
O 9.7mcd, G 8.3mcd

:
O 2.1V, G 2.1V

:
O 635nm, G 567nm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

72 In stock Need more?

???PF_PDP_RSP_SUP???

€0.7705 ( €0.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.7705 (€0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.69 (€0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.5635 (€0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --