You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC Socket, PLCC, 20 Way -
MC-20PLCC
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC-20PLCC
- Order Code:
- SC15352
- Product Range
- -
- Technical Datasheet:
- MC-20PLCC Datasheet
Product Overview
- 1A, 250VAC Current ratings
- 30mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- -55 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Product Information
- :
- 20Contacts
- :
- PLCC Socket
- :
- 2.54mm
- :
- -
- :
- 2.54mm
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6426 (€0.79) | ( ) |
10+ | €0.5236 (€0.64) | ( ) |
50+ | €0.4284 (€0.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.