You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V DC, Axial Fan, 60 x 60 x 25mm, 23.5CFM -
MC002706
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC002706
- Order Code:
- MF68406
- Product Range
- -
- Technical Datasheet:
- MC002706 Datasheet
Product Overview
- Rated Voltage: 24V DC
- Rated Current: 50mA / Max. 58mA
- Rated Power Consumption: 1.20W / Max. 1.40W
- Safety Power Consumption: 1.25W
- Operating Voltage Range: 8 to 27.6V DC
- Starting Voltage: 8V DC (25° C Power ON/OFF)
- Operating Temperature Range: -10°C to +70°C
Product Information
- :
- 24V
- :
- DC
- :
- Square
- :
- 24VDC
- :
- 60mm
- :
- 25mm
- :
- 23.5CFM
- :
- Vapo Bearing
- :
- 0.665m³/min
- :
- 23.5CFM
- :
- 27dBA
- :
- 1.4W
- :
- 2 Lead Wires
- :
- 4500rpm
- :
- 58mA
- :
- -
- :
- 0.665m³/min
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 14/07/25
Order now. Pay nothing until products are dispatched50 more will be available week commencing 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.1673 (€12.51) | ( ) |
10+ | €9.0324 (€11.11) | ( ) |
25+ | €8.1198 (€9.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.