You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V DC, Axial Fan, 92 x 92 x 25mm, 45CFM -
MC002714
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC002714
- Order Code:
- MF68419
- Technical Datasheet:
- MC002714 Datasheet
Product Overview
- Rated voltage: 24V DC
- Rated current: 55mA to 64mA
- Rated power consumption: 1.32W to 1.54W
- Safety power consumption: 1.44W
- Operating voltage range: 8V to 27.6V DC
- Starting Voltage: 8V DC (25°C Power On/Off)
- Operating temperature range: -10°C to 70°C
- Storage temperature range: -40°C to 70°C
- Motor design: Single phase, 4-Pole bushless DC motor
- Bearing system: Vapo bearing
- Power connection type: 24AWG - 2 Lead Wires; Red (+), Black (-)
- Dimensions: 92x92x25mm
Product Information
- :
- 24V
- :
- DC
- :
- Square
- :
- 24VDC
- :
- 92mm
- :
- 25mm
- :
- 45CFM
- :
- Vapo Bearing
- :
- 45CFM
- :
- 32dBA
- :
- 1.54W
- :
- 2 Lead Wires
- :
- 2700rpm
- :
- 64mA
- :
- -
- :
- 1.274m³/min
- :
- -
Technical Documents (1)
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.211 (€10.10) | ( ) |
10+ | €7.3066 (€8.99) | ( ) |
25+ | €6.5569 (€8.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.