You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm Grey TPU Filament for 3D Printer, 1kg -
MC011463
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC011463
- Order Code:
- MK00943
- Product Range
- Multicomp TPU-95A Filaments
- Technical Datasheet:
- MC011463 Datasheet
Product Range Selector (Multicomp TPU-95A Filaments)
See all from this product rangeProduct Overview
- TPU-95A is faster and easier to print with when compared to standard TPU/TPE
Product Information
- :
- 1.75mm
- :
- Grey
- :
- TPU (Thermoplastic Polyurethane)
- :
- 200°C
- :
- 220°C
- :
- 220°C
- :
- 1kg
- :
- 64mm
- :
- 52mm
- :
- Multicomp TPU-95A Filaments
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.5481 (€35.11) | ( ) |
5+ | €27.1201 (€33.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.