You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuseholder, In Line, 6.3mm x 32mm -
MC11WF032
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MC11WF032
- Order Code:
- FF03171
- Product Range
- -
- Technical Datasheet:
- MC11WF032 Datasheet
Product Overview
- 3.2 to 2.9mm Insulation outer diameter
- Rated 10A @ 12V
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- Cartridge In Line Fuse Holder
- :
- -
- :
- 6.35mm x 30mm
- :
- Crimp
- :
- 1Fuses
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 13/07/25
Order now. Pay nothing until products are dispatched58 more will be available week commencing 13/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9044 (€1.11) | ( ) |
10+ | €0.8092 (€1.00) | ( ) |
100+ | €0.6664 (€0.82) | ( ) |
250+ | €0.5593 (€0.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.