You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
630 Point Breadboard -
MCBB630
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MCBB630
- Order Code:
- PC02216
- Technical Datasheet:
- MCBB630 Datasheet
Product Overview
- Copper with nickel plated spring clips
- Wire range from 29AWG to 20AWG
- Rated voltage is 300V
- Rated current is 3A to 5A
- Terminal strip of 630 tie-point
- 2.54mm pitch
- Dimension is 37mm x 165.1mm x 8.3mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Breadboard Terminal Strip
- :
- 630Tie Points
- :
- -
- :
- 1 Terminal Strip
- :
- 6.5" x 1.45"
- :
- 165mm x 37mm
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4633 (€3.03) | ( ) |
5+ | €2.2729 (€2.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.