You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V, 1.66A, 15W, Desktop Power Supply, IEC C14, 2.5mm Plug -
MCEXT9V15WC1
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MCEXT9V15WC1
- Order Code:
- PW04370
- Product Range
- -
- Technical Datasheet:
- MCEXT9V15WC1 Datasheet
Product Overview
- Energy star level V
- High efficiency
- Compact dimensions
- Class I and II version
- Short-circuit protection
- 0.75mA at 240VAC Earth leakage current
0.5W No load input power - 87% Typical efficiency
- 3000m Operating altitude
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 15W
- :
- 9VDC
- :
- 1.66A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.0022 (€28.29) | ( ) |
5+ | €20.9079 (€25.72) | ( ) |
10+ | €19.1763 (€23.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.