You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15 Pin Threaded IDC D-Sub Plug -
MH10568
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- MH10568
- Order Code:
- CN09395
- Product Range
- MH105
- Technical Datasheet:
- MH10568 Datasheet
Product Range Selector (MH105)
See all from this product rangeProduct Overview
- Black insulators and IDC crimp back shell
- Available with or without 4-40 UNC threads
- Design allows use with standard back shells
- 1.5A Current rating
- 5000MΩ Insulation resistance
10mΩ Contact resistance - -55 to 125°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
- :
- Standard
- :
- Plug
- :
- MH105
- :
- DA
- :
- 15Contacts
- :
- Steel Body
- :
- IDC / IDT
- :
- Cable Mount
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.5871 (€8.10) | ( ) |
25+ | €5.8617 (€7.21) | ( ) |
50+ | €5.2767 (€6.49) | ( ) |
100+ | €4.3875 (€5.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.