You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SPST In-Line Through Cord Rocker Switch, 250V AC 6A, 125V AC 10A -
PPSW-914
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- PPSW-914
- Order Code:
- SW03658
- Product Range
- -
- Technical Datasheet:
- PPSW-914 Datasheet
Product Overview
- Switch Function: 2P, SPST, On-Off
- Switch Mounting: Cable
- Actuator Type: Concave, I-O Vertical Markin
- Ratings: 10A /125V AC, 6A/250V AC
- Contact Resistance: 50mΩ Max
- Insulation Resistance: 100MΩ Min. @ 500V DC
- Dielectric Strength: 1500V AC/1 minute
- Operating Temperature: -20°C ~ 85°C
- Switch Operation Force: 450g ±150g
- Case Material: Nylon 6.6, Black
Footnotes
Product Information
- :
- SPST
- :
- 125V
- :
- -
- :
- 10A
- :
- -
- :
- Plastic
- :
- -
Technical Documents (1)
494 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 21/07/25
1,000 more will be available week commencing 15/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
2 more will be available week commencing 21/07/25
1,000 more will be available week commencing 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3049 (€2.84) | ( ) |
10+ | €1.9656 (€2.42) | ( ) |
100+ | €1.8135 (€2.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.