You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26 Pin Hi Density D-Sub Right Angle PCB Plug -
SPC15237
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- SPC15237
- Order Code:
- CN11971
- Product Range
- -
- Technical Datasheet:
- SPC15237 Datasheet
Product Overview
- 5A Rated current
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -55 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Product Information
- :
- High Density
- :
- Plug
- :
- -
- :
- 26Contacts
- :
- DA
- :
- Solder
- :
- Through Hole Mount Right Angle
- :
- Brass
- :
- Gold Plated Contacts
- :
- Metal Body
Technical Documents (1)
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6153 (€4.45) | ( ) |
5+ | €3.2526 (€4.00) | ( ) |
50+ | €2.8899 (€3.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.