You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Socket, Type B USB 2.0, PCB Mount -
USB-B-S-RA
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- USB-B-S-RA
- Order Code:
- CN22156
- Product Range
- -
- Technical Datasheet:
- USB-B-S-RA Datasheet
Product Overview
- 4 position, through hole mounting
- PBT, glass filled insulator, black insulator colour
- Phosphor bronze contacts, nickel plated copper alloy shell
- 30VAC max operating voltage, 1A max current rating
- 30mohm max contact resistance, 1,000Mohm min insulation resistance
Product Information
- :
- USB Type B
- :
- USB 2.0
- :
- Receptacle
- :
- 4Ways
- :
- Through Hole Mount
- :
- Right Angle
- :
- Phosphor Bronze
- :
- Gold Flash Plated Contacts
- :
- -
Technical Documents (1)
350 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3042 (€0.37) | ( ) |
10+ | €0.2691 (€0.33) | ( ) |
50+ | €0.234 (€0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.