You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toroidal Transformer, 2x 25V, 2.4A, 120VA, 230V -
VTX-146-120-125
- Manufacturer:
- MULTICOMP MULTICOMP
- Manufacturer Part No:
- VTX-146-120-125
- Order Code:
- TF01610
- Product Range
- VTX
- Technical Datasheet:
- VTX-146-120-125 Datasheet
Product Range Selector (VTX)
See all from this product rangeProduct Overview
- Power rating is 120VA
- Input voltage is 230VAC, typical regulation is 10%
- Output voltage is 2 x 25VAC, output current is 2.4A
- Low level radiated magnetic field
- Secondary windings can be connected in series or parallel or used independently
- Temperature rise is 55°C
- Dimension is 44mm x 98mm (Height x Diameter)
Applications
Industrial, Power Management
Contents
Transformer, Mounting kit.
Product Information
- :
- 120VA
- :
- 2 x 25V
- :
- Single Primary, Dual Secondary
- :
- Open
- :
- 230V
- :
- Chassis Mount
- :
- Wire Leaded
- :
- 98mm
- :
- 44mm
- :
- 2.4A
- :
- VTX
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.9539 (€31.92) | ( ) |
5+ | €24.4783 (€30.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.