You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead Free Solder Wire 1mm, 500g, 217°C -
96SC 400 5C 1.00MM
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- 96SC 400 5C 1.00MM
- Order Code:
- SD01835
- Product Range
- -
- Also Known As:
- 96SC 400 5C 1.00MM
Product Overview
- Standard 5-core solder combined with SAC387 lead-free alloy (96SC)
- Ideal for repairing lead-free assemblies and for hand soldering, guaranteed total compatibility with SMT soldered joints
- Regular and even flux distribution
- Halogen-free
- Translucent residues
- Excellent wetting, increased flux content
- Classification: J-STD ROL0
Product Information
- :
- Lead Free
- :
- No Clean
- :
- 95.5, 3.8, 0.7 Sn, Ag, Cu
- :
- 1mm
- :
- 0.039"
- :
- 217°C
- :
- 500g
- :
- 1.102lb
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €88.569 (€108.94) | ( ) |
10+ | €82.2978 (€101.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.