You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

No-Clean Desoldering Braid, 0.89mm x 30m - 

NC-OO WICK 0.89MM X 30M

NC-OO WICK 0.89MM X 30M - No-Clean Desoldering Braid, 0.89mm x 30m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NC-OO WICK 0.89MM X 30M
Order Code:
SD02674
Product Range
-
Also Known As:
NC-OO 0.89MM 30M
See all Technical Docs

Product Overview

The NC-OO 0.89MM 30M is a no clean Desoldering Wick designed for static-free desoldering and repair of PC boards without the need for subsequent cleaning. Multi-core no clean wick uses a special halide-free vacuumised no-clean, flux-coated copper braid designed to improve wicking. It will not lose its efficiency even after prolonged storage in humid conditions. The wick remains flexible and will not flake. PC boards meet MIL-P-28809A cleanliness test without cleaning. The Multicore no clean wick over the solder requiring removal and place the soldering iron tip on top of the copper braid. The braid and solder beneath will gradually heat until the solder melts and is absorbed into the braid by capillary action. Remove the braid, cut-off the solder-filled length and dispose of lead contaminated copper properly.
  • Faster and increased solder absorption
  • Wound on static dissipative spools
  • PCBs will meet MIL-P-28809A cleanliness test without cleaning
  • Negligible residues which are non-corrosive, clear and non-hygroscopic
  • Heat stable coating
  • Excellent shelf life

Applications

Maintenance & Repair

Product Information


:
Flux Coated Copper

:
0.89mm

:
30m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

NC-OO 0.89MM 30M

6 In stock Need more?

???PF_PDP_RSP_SUP???

€69.4603 ( €85.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €69.4603 (€85.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €59.0478 (€72.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --