You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead Free Solder Wire, 0.5mm, 250g, 227°C -
309 99C 5C 0.5MM G 250G
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- 309 99C 5C 0.5MM G 250G
- Order Code:
- SD00966
- Product Range
- -
- Also Known As:
- 3099525-M
- Technical Datasheet:
- 309 99C 5C 0.5MM G 250G Datasheet
Product Overview
- 7.3 Specific gravity
- 227 to 240°C Melting point
- For all general purpose lead-free electronic assembly and re-work applications
- Complies with all lead-free legislative requirements
Applications
Maintenance & Repair
Warnings
Product Information
- :
- Lead Free
- :
- Rosin
- :
- 99.3, 0.7 Sn, Cu
- :
- 0.5mm
- :
- 0.02"
- :
- 227°C
- :
- 250g
- :
- 8.818oz
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.3023 (€34.81) | ( ) |
5+ | €26.7228 (€32.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.