You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crystal 400 Solder Wire 0.71mm, 250g, 188°C -
C 400 60EN 5C 0.7MM R 250G
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- C 400 60EN 5C 0.7MM R 250G
- Order Code:
- SD01822
- Product Range
- -
- Also Known As:
- 609961
- Technical Datasheet:
- C 400 60EN 5C 0.7MM R 250G Datasheet
Product Overview
- Fast soldering - Range of activities to suit all applications
- Good spread on copper, brass and nickel
- Clear residues
- Heat stable, low spitting
- Mild odour
- or PCBs that have already been cleaned
Applications
Maintenance & Repair
Product Information
- :
- Leaded
- :
- Rosin
- :
- 60, 40 Sn, Pb
- :
- 0.7mm
- :
- 0.028"
- :
- 183°C
- :
- 250g
- :
- 8.818oz
- :
- -
Technical Documents (2)
Also Known As
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.1709 (€23.58) | ( ) |
5+ | €17.4335 (€21.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.