You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arax Acid Cored Solder Wire for Metal Fabrication 0.71mm 250g -
ARAX 96S 4C 0.7MM G 250G
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- ARAX 96S 4C 0.7MM G 250G
- Order Code:
- SD00055
- Product Range
- 96S ARAX SS 4C Series
- Also Known As:
- 629480
- Technical Datasheet:
- ARAX 96S 4C 0.7MM G 250G Datasheet
Product Range Selector (96S ARAX SS 4C Series)
See all from this product rangeProduct Overview
- High acidity, high activity, water soluble flux for metal fabrication
- Suitable for brass, bronze, iron, spring steel, resistance wires and galvanised wire
- Fast wetting, no spitting, no insoluble residues
- Not recommended for electronics assembly
Product Information
- :
- Lead Free
- :
- Acid
- :
- 96, 4 Sn, Ag
- :
- 0.7mm
- :
- 0.028"
- :
- 221°C
- :
- 250g
- :
- 8.818oz
- :
- 96S ARAX SS 4C Series
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.6127 (€56.10) | ( ) |
5+ | €43.3279 (€53.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.