You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
No-Clean Lead Free Solder Wire SAC305 0.7mm, 500g, 217°C -
309 97SC 5C 0.7MM HA 500G
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- 309 97SC 5C 0.7MM HA 500G
- Order Code:
- SD01306
- Product Range
- -
- Also Known As:
- 737195
- Technical Datasheet:
- 309 97SC 5C 0.7MM HA 500G Datasheet
Product Overview
- Rosin based
- Fast soldering
- Pale residues
- Solders difficult surfaces
- Heat stable, low fuming
- Mild odour
Applications
Maintenance & Repair
Product Information
- :
- Lead Free
- :
- 0.7mm
- :
- 0.028"
- :
- 217°C
- :
- 500g
- :
- 1.102lb
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.1435 (€98.58) | ( ) |
5+ | €75.4975 (€92.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.