You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lead-Free 105-Colophony-Free Solder Wire 1mm, 250g, 217°C -
105 96SC 1C 1.0MM G 250G
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- 105 96SC 1C 1.0MM G 250G
- Order Code:
- SD01220
- Product Range
- -
- Also Known As:
- D96SCF192
- Technical Datasheet:
- 105 96SC 1C 1.0MM G 250G Datasheet
Product Overview
- Colophony-free, fully synthetic, no rosin or modified rosin
- User friendly performance
- High activity, no dewetting
- Fast and sustained soldering on copper and brass
- Non-corrosive formulation
- Distinctive low odour to distinguish from rosin products
- Operationally and aesthetically similar to traditional rosin fluxes
Applications
Maintenance & Repair, Industrial
Product Information
- :
- Lead Free
- :
- 95.5, 3.5, 0.7 Sn, Ag, Cu
- :
- 1mm
- :
- 0.039"
- :
- 217°C
- :
- 250g
- :
- 8.818oz
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.1765 (€65.41) | ( ) |
5+ | €46.0863 (€56.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.