You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solder Cored Wire Flux, Lead Free, 18SWG, 1.2mm, 250g -
362 99C 5C 1.2MM G 250G
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- 362 99C 5C 1.2MM G 250G
- Order Code:
- SD00519
- Also Known As:
- D99182
- Technical Datasheet:
- 362 99C 5C 1.2MM G 250G Datasheet
Product Overview
- Contains five cores of Ersin 362 halide activated rosin flux
Product Information
- :
- Lead Free
- :
- 99.7, 0.3 Sn, Cu
- :
- 1.2mm
- :
- 227°C
- :
- 250g
- :
- 8.818oz
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.8157 (€30.52) | ( ) |
5+ | €22.581 (€27.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.