You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solder Cored Wire Flux, Low Melting Point, 0.46mm, 250g, 179°C -
362 SN62 5C 0.46MM R 250G
- Manufacturer:
- MULTICORE / LOCTITE MULTICORE / LOCTITE
- Manufacturer Part No:
- 362 SN62 5C 0.46MM R 250G
- Order Code:
- SD00063
- Product Range
- -
- Also Known As:
- DLMP26 250G REEL
- Technical Datasheet:
- 362 SN62 5C 0.46MM R 250G Datasheet
Product Overview
- Good wetting on most common surfaces
- Non-corrosive
- Fast soldering
- Rosin based
- Halide activated
Applications
Maintenance & Repair
Product Information
- :
- Leaded
- :
- Rosin
- :
- 62, 36, 2 Sn, Pb, Ag
- :
- 0.46mm
- :
- 0.018"
- :
- 179°C
- :
- 250g
- :
- 8.818oz
- :
- -
Technical Documents (2)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8 more will be available week commencing 04/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
8 more will be available week commencing 04/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.1915 (€35.91) | ( ) |
5+ | €27.3195 (€33.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.